+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRM120ET3G

Diode: Schottky rectifying; POWERMITE; SMD; 20V; 1A

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MBRM120ET3G
TME Symbol:
MBRM120ET3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
POWERMITE
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Max. forward voltage
0.53V
Leakage current
10µA
Max. forward impulse current
50A
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRM120ET3G
0 in TME stock
Net price for quantities from 12000 pcs - 0.14 USDGross price for quantities from 12000 pcs - 0.14 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.