+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRS10H200CT

Diode: Schottky rectifying; D2PAK; SMD; 200V; 5Ax2


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
MBRS10H200CT
TME Symbol:
MBRS10H200CT

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.97V
Gross weight1.8 g
Certificates
See other products in this category: SMD Schottky diodes TAIWAN SEMICONDUCTOR,
*
MBRS10H200CT
0 in TME stock
Net price for quantities from 800 pcs - 0.53 USDGross price for quantities from 800 pcs - 0.53 USD
Net price for quantities from 1600 pcs - 0.51 USDGross price for quantities from 1600 pcs - 0.51 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.