+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRS410LT3G

Diode: Schottky rectifying; SMC; SMD; 10V; 4A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MBRS410LT3G
TME Symbol:
MBRS410LT3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
10V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.225V
Kind of package
reel, tape
Gross weight0.291 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRS410LT3G
883 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs