+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of transistor | N-MOSFET | |
Technology | Trench | |
Polarisation | unipolar | |
Drain-source voltage | 100V | |
Drain current | 15A | |
Power dissipation | 50W | |
Case | DPAK, TO252 | |
Mounting | SMD | |
Gate charge | 16nC | |
Kind of channel | enhancement |