+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD06P115

Transistor: P-MOSFET; unipolar; -60V; -3.1A; Idm: -20A; 1.5W


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MD06P115
TME Symbol:
MD06P115-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-3.1A
Pulsed drain current
-20A
Power dissipation
1.5W
Case
SOT26, SOT457
Gate-source voltage
±20V
On-state resistance
85mΩ
Mounting
SMD
Gate charge
16nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors DIOTEC SEMICONDUCTOR,
*
MD06P115
2355 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 24000 pcs - 0.12 USDGross price for quantities from 24000 pcs - 0.12 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs