+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PanJit Semiconductor
Manufacturer | PanJit Semiconductor | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 20A | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | superfast switching | |
Max. forward impulse current | 170A | |
Case | ITO220AB | |
Kind of package | tube | |
Max. forward voltage | 0.95V | |
Leakage current | 90µA | |
Reverse recovery time | 47ns |