+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of Soldering accessories | hot tweezers | |
Power | 60W | |
Applications of soldering equipment | for soldering station | |
Kind of heating element | in the tip | |
Cable length | 1.22m | |
Related items | MFR-1140, MFR-2240, MFR-2241, MFR-PS1100 | |
Standard equipment | soldering tips not included |