+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

852

Brush; hog hair; L: 200mm; Length of cleaning swab: 35mm


Manufacturer: MG CHEMICALS

Manufacturer part number:
852
TME Symbol:
MGCH-852

Specification

Manufacturer
MG CHEMICALS
Type of tool
brush
Bristle material
hog hair
Length
0.2m
Length of cleaning swab
35mm
Handle material
wood
Version
single sided
Applications of soldering equipment
  • for tips
  • precise cleaning operations
Gross weight21.42 g

WATCH VIDEO

See other products in this category: Various soldering tools MG CHEMICALS,
*
852
37 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 10.01 USDGross price for quantities from 3 pcs - 10.01 USD
Net price for quantities from 5 pcs - 9.32 USDGross price for quantities from 5 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs