+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 60V | |
Collector current | 15A | |
Power dissipation | 115W | |
Case | TO3 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 2.5MHz |