+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD122G

Transistor: NPN; bipolar; Darlington; 100V; 8A; 1.75W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
MJD122G
TME Symbol:
MJD122G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
8A
Power dissipation
1.75W
Case
DPAK
Current gain
300
Mounting
SMD
Kind of package
tube
Frequency
4MHz
Gross weight0.32 g
Certificates
See other products in this category: NPN SMD Darlington transistors ONSEMI,
*
MJD122G
475 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 2 pcs - 1.34 USDGross price for quantities from 2 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 75 pcs - 0.69 USDGross price for quantities from 75 pcs - 0.69 USD
Net price for quantities from 150 pcs - 0.63 USDGross price for quantities from 150 pcs - 0.63 USD
Net price for quantities from 1050 pcs - 0.59 USDGross price for quantities from 1050 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs