+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD127G

Transistor: PNP; bipolar; Darlington; 100V; 8A; 20W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
MJD127G
TME Symbol:
MJD127G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
8A
Power dissipation
20W
Case
DPAK
Current gain
100...12000
Mounting
SMD
Kind of package
tube
Frequency
4MHz
Gross weight0.32 g
Certificates
See other products in this category: PNP SMD Darlington transistors ONSEMI,
*
MJD127G
106 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 75 pcs - 0.71 USDGross price for quantities from 75 pcs - 0.71 USD
Net price for quantities from 150 pcs - 0.65 USDGross price for quantities from 150 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs