+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD210G

Transistor: PNP; bipolar; 25V; 5A; 12.5W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
MJD210G
TME Symbol:
MJD210G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
25V
Collector current
5A
Power dissipation
12.5W
Case
DPAK
Current gain
45...180
Mounting
SMD
Kind of package
tube
Frequency
65MHz
Gross weight0.325 g
Certificates
See other products in this category: PNP SMD Darlington transistors ONSEMI,
*
MJD210G
302 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 75 pcs - 0.38 USDGross price for quantities from 75 pcs - 0.38 USD
Net price for quantities from 150 pcs - 0.35 USDGross price for quantities from 150 pcs - 0.35 USD
Net price for quantities from 525 pcs - 0.30 USDGross price for quantities from 525 pcs - 0.30 USD
Net price for quantities from 1050 pcs - 0.29 USDGross price for quantities from 1050 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs