+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD44H11G

Transistor: NPN; bipolar; 80V; 8A; 20W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD44H11G
TME Symbol:
MJD44H11G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
8A
Power dissipation
20W
Case
DPAK
Current gain
60
Mounting
SMD
Kind of package
tube
Frequency
85MHz
Gross weight0.327 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD44H11G
515 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcsCardboard = 3 000 pcs