+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJE15030G

Transistor: NPN; bipolar; 150V; 8A; 50W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
MJE15030G
TME Symbol:
MJE15030G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
8A
Power dissipation
50W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJE15030G
734 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs