+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEDER | |
Type of sensor | reed switch | |
Measuring range | 10...15AT | |
Switching capacity | 20W | |
Contacts configuration | SPST-NO | |
Switched current | 1A | |
Switched voltage | max. 200V | |
Mounting | SMD | |
Operating temperature | -40...130°C |