+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBFJ177LT1G

Transistor: P-JFET; unipolar; 1.5mA; 0.225W; SOT23; Igt: 50mA


Manufacturer: ONSEMI

Manufacturer part number:
MMBFJ177LT1G
TME Symbol:
MMBFJ177LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
P-JFET
Polarisation
unipolar
Drain current
1.5mA
Power dissipation
0.225W
Case
SOT23
Gate-source voltage
30V
On-state resistance
300Ω
Mounting
SMD
Kind of package
reel, tape
Gate current
50mA
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
MMBFJ177LT1G
10380 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs