+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBTA28

Transistor: NPN; bipolar; Darlington; 80V; 0.8A; 0.35W


Manufacturer: ONSEMI

Manufacturer part number:
MMBTA28
TME Symbol:
MMBTA28

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
0.8A
Power dissipation
0.35W
Case
SOT23, TO236AB
Mounting
SMD
Kind of package
reel, tape
Frequency
125MHz
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD Darlington transistors ONSEMI,
*
MMBTA28
2945 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs