+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMFTN210A

Transistor: N-MOSFET; unipolar; 100V; 2A; Idm: 7.2A; 1.56W; SOT23


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMFTN210A
TME Symbol:
MMFTN210A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
2A
Pulsed drain current
7.2A
Power dissipation
1.56W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
0.45Ω
Mounting
SMD
Gate charge
3.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors DIOTEC SEMICONDUCTOR,
*
MMFTN210A
2146 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 21000 pcs - 0.04 USDGross price for quantities from 21000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs