+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMFTP6312D

Transistor: P-MOSFET; unipolar; -20V; -2.3A; Idm: -7A; 0.7W


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMFTP6312D
TME Symbol:
MMFTP6312D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-2.3A
Pulsed drain current
-7A
Power dissipation
0.7W
Case
SOT26, SOT457
Gate-source voltage
±8V
On-state resistance
155mΩ
Mounting
SMD
Gate charge
4.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors DIOTEC SEMICONDUCTOR,
*
MMFTP6312D
3000 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Net price for quantities from 24000 pcs - 0.07 USDGross price for quantities from 24000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
Net price for quantities from 45000 pcs - 0.06 USDGross price for quantities from 45000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs