+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMSS8050-H-TP

Transistor: NPN; bipolar; 25V; 1.5A; 300mW; SOT23


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MMSS8050-H-TP
TME Symbol:
MMSS8050-H-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
25V
Collector current
1.5A
Power dissipation
0.3W
Case
SOT23
Current gain
200...350
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors MICRO COMMERCIAL COMPONENTS,
*
MMSS8050-H-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs