+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPSA14

Transistor: NPN; bipolar; Darlington; 30V; 0.5A; 625mW/1.5W; TO92


Manufacturer: CDIL

Manufacturer part number:
MPSA14
TME Symbol:
MPSA14-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
30V
Collector current
0.5A
Power dissipation
0.625/1.5W
Case
TO92
Current gain
10000...20000
Mounting
THT
Frequency
125MHz
Gross weight0.196 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors CDIL,
*
MPSA14
2745 in TME stock
Net price for quantities from 15 pcs - 0.05 USDGross price for quantities from 15 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 15.
Multiplicity: 5.
Packaging method by the manufacturerBag = 1 000 pcs