+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPSA56 PBFREE

Transistor: PNP; bipolar; 80V; 0.5A; 0.625W; TO92


Manufacturer: Central Semiconductor

Manufacturer part number:
MPSA56 PBFREE
TME Symbol:
MPSA56-CEN

Specification

Manufacturer
Central Semiconductor
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
0.5A
Power dissipation
0.625W
Case
TO92
Current gain
100
Mounting
THT
Kind of package
Ammo Pack, bulk, reel
Frequency
50MHz
Gross weight0.208 g
Certificates
See other products in this category: PNP THT transistors Central Semiconductor,
*
MPSA56 PBFREE
1654 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 500 pcs