+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Central Semiconductor
Manufacturer | Central Semiconductor | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 300V | |
Collector current | 0.5A | |
Power dissipation | 0.625W | |
Case | TO92 | |
Current gain | 25...40 | |
Mounting | THT | |
Kind of package | Ammo Pack, bulk, reel | |
Frequency | 50MHz |