+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRMS541E

Sensor: magnetic field; 0.9÷2.7mT; 2.4÷3.8VDC; 300mV÷2.7V; A35


Manufacturer: Murata Power Solutions

Manufacturer part number:
MRMS541E
TME Symbol:
MRMS541E

Specification

Manufacturer
Murata Power Solutions
Type of sensor
magnetic field
Range of detectable magnetic field
0.9...2.7mT
Output voltage
300mV...2.7V
Case
A35
Mounting
SMT
Operating temperature
-40...85°C
Supply voltage
  • 2.4...3.8V DC
Dimensions
Gross weight0.012 g
See other products in this category: Resistive Magnetic Sensors Murata Power Solutions,
*
MRMS541E
0 in TME stock
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs