+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT25QL256ABA8E12-0AAT

IC: FLASH memory; 256MbFLASH; Quad I/O,SPI; 32Mx8bit; 133MHz

NEW

Manufacturer: MICRON TECHNOLOGY

Manufacturer part number:
MT25QL256ABA8E12-0AAT
TME Symbol:
MT25QL256ABA8E120A

Specification

Manufacturer
MICRON TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
256Mb FLASH
Memory organisation
32Mx8bit
Operating frequency
133MHz
Operating voltage
2.7...3.6V
Case
TFBGA24
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • Quad I/O
  • SPI
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial FLASH memories - integrated circ. MICRON TECHNOLOGY,
*
MT25QL256ABA8E12-0AAT
0 in TME stock
Net price for quantities from 1122 pcs - 7.56 USDGross price for quantities from 1122 pcs - 7.56 USD
No. of pieces (Multiplicity: 1 122)
Minimum order quantity: 1 122.
Multiplicity: 1 122.
Hardly available product