+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR1620CT

Diode: rectifying; THT; 200V; 8Ax2; TO220AB; 25ns


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
MUR1620CT
TME Symbol:
MUR1620CT-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
TO220AB
Max. load current
16A
Reverse recovery time
25ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
MUR1620CT
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.