+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR410G

Diode: rectifying; THT; 100V; 4A; Ifsm: 125A; DO201AD; bulk; 35ns

Manufacturer: ONSEMI

Manufacturer part number:
MUR410G
TME Symbol:
MUR410G-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
4A
Semiconductor structure
single diode
Max. forward impulse current
125A
Case
DO201AD
Kind of package
bulk
Reverse recovery time
35ns
Gross weight1.12 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR410G
83 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.