+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MX25R6435FZNIL0

IC: FLASH memory; 64MbFLASH; SPI; 8Mx8bit; 33MHz; 1.65÷3.6V; WSON8


Manufacturer: MACRONIX INTERNATIONAL

Manufacturer part number:
MX25R6435FZNIL0
TME Symbol:
MX25R6435FZNIL0

Specification

Manufacturer
MACRONIX INTERNATIONAL
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
64Mb FLASH
Interface
SPI
Memory organisation
8Mx8bit
Operating frequency
33MHz
Operating voltage
1.65...3.6V
Case
WSON8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.061 g
Certificates
*
MX25R6435FZNIL0
375 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 570 pcs