+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SELS | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Range of detectable magnetic field | 65Gs | |
Output configuration | PNP / NO | |
IP rating | IP67 | |
Connection | cables | |
Switching frequency max | 1kHz | |
Manufacturer series | MZ65P | |
Lead length | 2m | |
Operating temperature | -10...70°C |