+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM | |
Memory | 1Mb SRAM | |
Memory organisation | 128kx8bit | |
Operating voltage | 1.7...2.2V | |
Case | TSSOP8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of interface | serial |