+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N25S830HAS22I

IC: SRAM memory; 256kbSRAM; 32kx8bit; 2.7÷3.6V; SOIC8; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
N25S830HAS22I
TME Symbol:
N25S830HAS22I

Specification

Manufacturer
ONSEMI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
2.7...3.6V
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
serial
Gross weight0.5 g
Certificates
See other products in this category: Serial SRAM memories - integrated circ. ONSEMI,
*
N25S830HAS22I
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.