+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N64S830HAS22I

IC: SRAM memory; 64kbSRAM; 8kx8bit; 2.7÷3.6V; SOIC8; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
N64S830HAS22I
TME Symbol:
N64S830HAS22I

Specification

Manufacturer
ONSEMI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
64kb SRAM
Memory organisation
8kx8bit
Operating voltage
2.7...3.6V
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
serial
Gross weight0.5 g
Certificates
See other products in this category: Serial SRAM memories - integrated circ. ONSEMI,
*
N64S830HAS22I
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.