+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVUB1660CTT4G

Diode: rectifying; SMD; 600V; 8Ax2; 60ns; D2PAK; Ufmax: 1.5V


Manufacturer: ONSEMI

Manufacturer part number:
NRVUB1660CTT4G
TME Symbol:
NRVUB1660CTT4G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A x2
Reverse recovery time
60ns
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
1.5V
Max. load current
16A
Max. forward impulse current
100A
Kind of package
reel, tape
Application
automotive industry
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
NRVUB1660CTT4G
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.29 USDGross price for quantities from 5 pcs - 3.29 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.