+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTC-TPE-A1T

Sensor: temperature; NTC; 10kΩ; Len: 1.5m; Body dim: Ø5x15mm

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
NTC-TPE-A1T
TME Symbol:
NTC-TPE-A1T

Specification

Manufacturer
ASCON TECNOLOGIC
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
10kΩ
Cable length
1.5m
Body dimensions
Ø5x15mm
Gross weight12.645 g
Certificates
See other products in this category: Temperature Sensors - NTC ASCON TECNOLOGIC,
*
NTC-TPE-A1T
327 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs