+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET | |
Technology | PowerTrench® | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -10A | |
Power dissipation | 8.3W | |
Case | SOT223 | |
On-state resistance | 70mΩ | |
Mounting | SMD | |
Gate charge | 20nC | |
Kind of channel | enhancement |