+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVR5124PLT1G

Transistor: P-MOSFET; unipolar; -60V; -0.67A; 0.19W; SOT23


Manufacturer: ONSEMI

Manufacturer part number:
NVR5124PLT1G
TME Symbol:
NVR5124PLT1G

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-0.67A
Power dissipation
0.19W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
0.23Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
NVR5124PLT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs