+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXPSC046506Q

Diode: Schottky rectifying; SiC; THT; 650V; 4A; TO220AC; Ufmax: 1.7V


Manufacturer: WeEn Semiconductors

Manufacturer part number:
NXPSC046506Q
TME Symbol:
NXPSC046506Q

Specification

Manufacturer
WeEn Semiconductors
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.7V
Max. forward impulse current
24A
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes WeEn Semiconductors,
*
NXPSC046506Q
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order