+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OLS500D3

Sensor: liquid level; -25÷80°C; OUT: push/pull high; 5÷15VDC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
OLS500D3
TME Symbol:
OLS500D3

Specification

Manufacturer
SENSATA / CYNERGY3
Type of sensor
liquid level
Operating temperature
-25...80°C
Output configuration
push/pull high
Mounting
screw-in
Fastening thread
M10
Lead length
0.25m
Leads
cables
Supply voltage
  • 5...15V DC
Gross weight6.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level Sensors SENSATA / CYNERGY3,
*
OLS500D3
28 in TME stock
Net price for quantities from 1 pcs - 60.15 USDGross price for quantities from 1 pcs - 60.15 USD
Net price for quantities from 10 pcs - 56.39 USDGross price for quantities from 10 pcs - 56.39 USD
Net price for quantities from 20 pcs - 52.63 USDGross price for quantities from 20 pcs - 52.63 USD
Net price for quantities from 100 pcs - 48.86 USDGross price for quantities from 100 pcs - 48.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs