+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2500M

Diode: rectifying; THT; 1kV; 25A; P2500


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
P2500M
TME Symbol:
P2500M-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
25A
Semiconductor structure
single diode
Case
P2500
Gross weight1 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
P2500M
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1250 pcs - 0.76 USDGross price for quantities from 1250 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.70 USDGross price for quantities from 2500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.