+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 900V | |
Drain current | 4A | |
Pulsed drain current | 12A | |
Power dissipation | 79W | |
Case | FTO-220AG (SC91) | |
Gate-source voltage | ±30V | |
On-state resistance | 3.4Ω | |
Mounting | THT | |
Gate charge | 21nC | |
Kind of package | bulk | |
Kind of channel | enhancement | |
Application | automotive industry |