+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.4kW | |
Max. off-state voltage | 7.02V | |
Breakdown voltage | 8.2V | |
Max. forward impulse current | 33.9A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | DO41 | |
Mounting | THT | |
Leakage current | 0.4mA | |
Manufacturer series | P4KE | |
Kind of package | reel, tape |