+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4SMAJ33CA

Diode: TVS; 400W; 36.7÷40.7V; bidirectional; ±5%; SMA; reel,tape

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
P4SMAJ33CA
TME Symbol:
P4SMAJ33CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
33V
Breakdown voltage
36.7...40.7V
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMA
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Manufacturer series
P4SMAJ
Gross weight0.077 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
P4SMAJ33CA
7602 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 52500 pcs - 0.05 USDGross price for quantities from 52500 pcs - 0.05 USD
Net price for quantities from 75000 pcs - 0.05 USDGross price for quantities from 75000 pcs - 0.05 USD
Net price for quantities from 187500 pcs - 0.05 USDGross price for quantities from 187500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs