+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4SMF36CA

Diode: TVS; 0.4kW; 40÷36.8V; 6.9A; bidirectional; SOD123F; reel


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
P4SMF36CA
TME Symbol:
P4SMF36CA-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
36V
Breakdown voltage
40...36.8V
Max. forward impulse current
6.9A
Semiconductor structure
bidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel
Manufacturer series
P4SMF
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes SMC DIODE SOLUTIONS,
See other products from this series.:
*
P4SMF36CA
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 18000 pcs - 0.04 USDGross price for quantities from 18000 pcs - 0.04 USD
Net price for quantities from 45000 pcs - 0.04 USDGross price for quantities from 45000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.