+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4SOD33CAX

Diode: TVS; 400W; 36.7÷40.6V; 7.5A; bidirectional; SOD123F; P4SOD


Manufacturer: WeEn Semiconductors

Manufacturer part number:
P4SOD33CAX
TME Symbol:
P4SOD33CAX

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
33V
Breakdown voltage
36.7...40.6V
Max. forward impulse current
7.5A
Semiconductor structure
bidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
P4SOD
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes WeEn Semiconductors,
See other products from this series.:
*
P4SOD33CAX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order