+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P600M TR

Diode: rectifying; THT; 1kV; 6A; Ifsm: 400A; P600; reel; Ufmax: 1.1V

NEW

Manufacturer: FAGOR

Manufacturer part number:
P600M TR
TME Symbol:
P600MTR

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
6A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
0.4kA
Case
P600
Kind of package
reel
Max. forward voltage
1.1V
Max. load current
70A
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
P600M TR
0 in TME stock
Net price for quantities from 400 pcs - 0.58 USDGross price for quantities from 400 pcs - 0.58 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.