+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT-821

Burner: gas; 1300°C; 5.6ml; piezoelectric lighter


Manufacturer: A-HOT

Manufacturer part number:
MT-821
TME Symbol:
PAL-821

Specification

Manufacturer
A-HOT
Type of burner
gas
Kind of gas
butane
Flame temperature
1300°C
Tank capacity
5.6ml
Height
72mm
Standard equipment
protective cap
Applications of soldering equipment
  • for heat shrinking
  • for small soldering operations
Soldering equipment features
  • continuous/intermittent operation switch
  • igniter lock
  • operation in any position
  • piezoelectric lighter
  • standard refilling valve
Gross weight96.8 g
See other products in this category: Gas soldering irons & torches A-HOT,
*
MT-821
0 in TME stock
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 3 pcs - 8.90 USDGross price for quantities from 3 pcs - 8.90 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.