+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBSS5360ZX

Transistor: PNP; bipolar; 60V; 3A; SC73,SOT223


Manufacturer: NEXPERIA

Manufacturer part number:
PBSS5360ZX
TME Symbol:
PBSS5360ZX

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Case
SC73, SOT223
Mounting
SMD
Kind of package
reel, tape
Frequency
130MHz
Gross weight0.138 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
PBSS5360ZX
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs