+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PESD2V0Y1BSFYL

Diode: TVS; ESD; 3.3V; bidirectional; DSN0603-2,SOD962-2


Manufacturer: NEXPERIA

Manufacturer part number:
PESD2V0Y1BSFYL
TME Symbol:
PESD2V0Y1BSFYL

Specification

Manufacturer
NEXPERIA
Type of diode
TVS
Version
ESD
Max. off-state voltage
2V
Breakdown voltage
3.3V
Semiconductor structure
bidirectional
Case
DSN0603-2, SOD962-2
Mounting
SMD
Leakage current
50nA
Gross weight0.004 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes NEXPERIA,
*
PESD2V0Y1BSFYL
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product