+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHD13005,127

Transistor: NPN; bipolar; 400V; 4A; 75W; TO220AB


Manufacturer: WeEn Semiconductors

Manufacturer part number:
PHD13005,127
TME Symbol:
PHD13005.127

Specification

Manufacturer
WeEn Semiconductors
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
4A
Power dissipation
75W
Case
TO220AB
Current gain
10...40
Mounting
THT
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors WeEn Semiconductors,
*
PHD13005,127
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.