+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-3036-9

Tip; chisel; 3.2x0.8mm; 480°C; for soldering iron; WEL.PT-C9

Manufacturer: PLATO

Manufacturer part number:
C-3036-9
TME Symbol:
PLATO-C-3036-9

Specification

Manufacturer
PLATO
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
3.2x0.8mm
Tip temperature
480°C
Applications of soldering equipment
for soldering iron
Related items
WEL.TCP, WEL.TCP-S
Engineering PN
WEL.PT-C9
Dimensions
Gross weight6.19 g
See other products in this category: Soldering tips PLATO,
*
C-3036-9
467 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 5 pcs - 7.56 USDGross price for quantities from 5 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs